Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.880 |
10+ | € 23.810 |
25+ | € 20.480 |
100+ | € 16.620 |
250+ | € 16.290 |
500+ | € 15.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1123
Order Code1525867
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourIvory
Product Range-
Product Overview
The 1123 is a 5m fully moulded RS2323 25D type Universal Cable. The high speed universal cable is fully moulded leads suitable for both serial and parallel applications. The cable connectors are in DB25 male to DB25 male format, they are wired on one-to-one, all lines straight through configuration.
- Provides quality data transfer with performance and reliability guaranteed
- Moulded assembly with fully encapsulated hoods and thumb screws
- Extended distance capability
- Multi-purpose cables with flexible use
- All lines wired 1 to 1 configuration
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Ivory
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44