Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.140 |
10+ | € 25.390 |
25+ | € 21.850 |
100+ | € 17.720 |
250+ | € 17.370 |
500+ | € 17.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No3089-2
Order Code1525830
Technical Datasheet
Connector Type AMini-DIN Plug 6 Way (PS/2), x 2 + SVGA Plug, 15 Way
Connector Type BMini-DIN Socket, 6 Way (PS/2), x 2 + SVGA Socket, 15 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourGrey
Product Range-
Product Overview
The 3089-2 is a 2m SVGA/PS2 keyboard mouse Extension Cable Set. The 3 cable plug to socket extension set features a high quality coax monitor extension cable as well as two mini 6 pin DIN cables which are designed for PS2 mouse and keyboard interfaces.
- High quality coax plug to socket cable
- Manufactured using 3 core coax and 4 twisted pair cable to guarantee excellent video reproduction
- 3 Easily identifiable, fully moulded screened assemblies
- 15-way HD Monitor connector with 3 core coax and 4 pair twisted cable
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Connector Type A
Mini-DIN Plug 6 Way (PS/2), x 2 + SVGA Plug, 15 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Socket, 6 Way (PS/2), x 2 + SVGA Socket, 15 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.459