Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.160 |
5+ | € 2.850 |
10+ | € 2.650 |
20+ | € 2.510 |
50+ | € 2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 1 form A solid state relay
- Extremely low operating current
- High speed operation
- Isolation test voltage 5300VRMS
- Suitable for general telecom switching, battery powered switch applications and industrial controls
Technical Specifications
Load Voltage Max
400V
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
SVHC
No SVHC (07-Nov-2024)
Load Current
125mA
On State Resistance Max
36ohm
Product Range
LH1525
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability