Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210617153E3
Order Code4144470
Product Range106 PED-ST Series
Technical Datasheet
116 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.300 |
3+ | € 41.930 |
5+ | € 37.640 |
10+ | € 33.740 |
20+ | € 30.580 |
50+ | € 27.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210617153E3
Order Code4144470
Product Range106 PED-ST Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product Range106 PED-ST Series
Product Diameter50mm
Product Height80mm
Lead Spacing22.2mm
ESR0.02ohm
Ripple Current12.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50mm
Lead Spacing
22.2mm
Ripple Current
12.5A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
40V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
106 PED-ST Series
Product Height
80mm
ESR
0.02ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
Product traceability