Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL229965152E3
Order Code4414075
Product Range299 PHL-4TSI Series
Technical Datasheet
251 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.940 |
3+ | € 37.440 |
5+ | € 34.940 |
10+ | € 32.440 |
20+ | € 30.590 |
50+ | € 28.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL229965152E3
Order Code4414075
Product Range299 PHL-4TSI Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)350V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range299 PHL-4TSI Series
Product Diameter40mm
Product Height60mm
Lead Spacing22.5mm
ESR0.1ohm
Ripple Current4.6A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
MAL229965152E3 is a 299 PHL-4TSI series aluminium electrolytic capacitor. Typical applications include switched mode power supplies, uninterruptible power supplies, renewable energy power converters and energy storage in pulse systems.
- Polarized aluminium electrolytic capacitor, non-solid electrolyte
- Cylindrical aluminium case, insulated with a blue sleeve
- 1500µF capacitance with ±20% tolerance
- 350V DC voltage rating
- Long useful life is > 5000h at 105°C
- Stable mounting and keyed polarity
- 4.6A ripple current
- 0.1ohm ESR
- Operating temperature range from -40 to +105°C
- 4-terminal snap-in capacitor
Technical Specifications
Capacitance
1500µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
22.5mm
Ripple Current
4.6A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
350V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
299 PHL-4TSI Series
Product Height
60mm
ESR
0.1ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118
Product traceability