Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPRA100I4-10KBWNT
Order Code1086805RL
Product RangePRA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 14.250 |
20+ | € 11.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
€ 147.50 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPRA100I4-10KBWNT
Order Code1086805RL
Product RangePRA Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0603 [1608 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 0.1%
Voltage Rating35V
Power Rating per Resistor100mW
Temperature Coefficient± 10ppm/°C
Resistor TypeArray
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Terminal Pitch1mm
Power Rating100mW
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Product RangePRA Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
10kohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
35V
Temperature Coefficient
± 10ppm/°C
Resistor Technology
Thin Film
Terminal Pitch
1mm
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 0.1%
Power Rating per Resistor
100mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
100mW
Product Width
0.85mm
Product Range
PRA Series
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
Product traceability