Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.305 |
10+ | € 0.190 |
100+ | € 0.081 |
500+ | € 0.0772 |
1000+ | € 0.0771 |
5000+ | € 0.0769 |
Product Information
Product Overview
The TRANSZORB SMAJ series surface-mount Transient Voltage Suppressor Diode offers 400W peak pulse power capability with a 10/1000μs waveform, 0.01% (300W above 78V) repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -55 to 150°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
TRANSZORB SMAJ
33V
SMD
36.7V
400W
Surface Mount
Lead (21-Jan-2025)
Unidirectional
53.3V
2Pins
40.6V
150°C
-
Technical Docs (2)
Alternatives for SMAJ33A-E3/5A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate