Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT58W9105M035C0500
Order Code3297993
Product RangevPolyTan T58 Series
Technical Datasheet
8,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | € 0.235 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€ 940.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT58W9105M035C0500
Order Code3297993
Product RangevPolyTan T58 Series
Technical Datasheet
Capacitance1µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeW
ESR0.5ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ripple Current283mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T58 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
T58W9105M035C0500 is a vPolyTan™ 58 series tantalum polymer surface mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in wireless card, infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 1µF
- Capacitance tolerance is ±20%
- Capacitor case is 0805 [2012 Metric]
- Voltage(DC) rating is 35V
- Ripple current is 283mA
- Compact, lead frameless moulded type
- Features low ESR, 100% surge current tested, accelerated voltage conditioning, no wear out effect
- High ripple current capability and high volumetric efficiency
- Stable capacitance over operating temperature, voltage, and frequency range
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
1µF
Voltage(DC)
35V
ESR
0.5ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T58 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
283mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability