Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLMO1000-GS08
Order Code1328307
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ609nm
Luminous Intensity7.5mcd
Viewing Angle80°
Lens ShapeRectangular
Product Range-
Automotive Qualification StandardAEC-Q101
Product Overview
The TLMO1000-GS08 from Vishay is a surface mount, soft orange LED made of AllnGaP material. This LED features low current and high reliability lead frame base and LED is widely used at backlight keypads, navigation systems, cellular phone displays, Industrial control system displays, miniaturized colour effects and traffic displays.
- Standard 0603 package
- AEC-Q101 qualified
- Compatible to IR reflow soldering
- Forward voltage is 1.8V
- Forward current (If) is 2mA
- Viewing angle is ±80°
- Luminous intensity of 7.5mcd at IF=2mA
- Dominant wavelength is 605nm at IF=2mA
- Peak wavelength is 610nm at IF=2mA
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Orange
LED Case Size
0603
Forward Voltage
1.8V
Luminous Intensity
7.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
609nm
Viewing Angle
80°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536