Print Page
Image is for illustrative purposes only. Please refer to product description.
6,928 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.288 |
| 10+ | € 0.191 |
| 100+ | € 0.148 |
| 500+ | € 0.121 |
| 1000+ | € 0.112 |
| 5000+ | € 0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUS1G-E3/5AT
Order Code2889257
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The US1G-E3/5AT is a surface mount ultrafast Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes cathode end polarity. Glass passivated chip junction, ultrafast reverse recovery time and high forward surge capability. Ideal for automated placement.
- High forward surge capability
- 280V Maximum RMS voltage
- 400V Maximum DC blocking voltage
- 50ns Maximum reverse recovery time
- 15pF Typical junction capacitance
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability