Print Page
509 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.220 |
10+ | € 0.132 |
100+ | € 0.0687 |
500+ | € 0.0683 |
1000+ | € 0.0678 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The VBUS051BD-HD1-GS08 is a low capacitance single-line ESD Protection Diode compatible with ESD protection according to IEC 61000-4-2 ±15kV contact discharge and ±15kV air discharge.
- <gt/>3A High surge current IPPM according IEC 61000-4-5
- <lt/>0.1μA Low leakage current (IR)
- 0.9pF Low load capacitance CD
- Green product and no Sb/Br
- -55 to 145°C Operating junction temperature range
Applications
Industrial
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
2Pins
Power Dissipation Pd
45W
Automotive Qualification Standard
-
Diode Case Style
LLP1006
Operating Voltage
-
Product Range
VBUS0
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001