Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSK06124L000FEA
Order Code2420729
Product RangeWSK Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSK06124L000FEA
Order Code2420729
Product RangeWSK Series
Technical Datasheet
Resistance0.004ohm
Product RangeWSK Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient0ppm/°C to -150ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.381mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (19-Jan-2021)
Product Overview
The WSK0612 series 4-terminal Power Metal Strip® surface-mount high-power Fixed Resistor is ideal for all types of current sensing, voltage division and pulse applications.
- Proprietary processing technique produces extremely low resistance values
- Durable with all-welded construction
- Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<lt/>20ppm/°C)
- Low thermal EMF (<lt/>3μV/°C)
Technical Specifications
Resistance
0.004ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to -150ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSK Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
1.6mm
Product Height
0.381mm
Operating Temperature Max
170°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability