Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSK12161L000FEB
Order Code4170547
Product RangeWSK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.968 |
10+ | € 0.629 |
25+ | € 0.481 |
50+ | € 0.452 |
100+ | € 0.423 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSK12161L000FEB
Order Code4170547
Product RangeWSK Series
Technical Datasheet
Resistance0.001ohm
Product RangeWSK Series
Resistor Case / Package-
Power Rating3W
Resistance Tolerance0
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length3.81mm
Product Width3.1mm
Product Height1.9mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.001ohm
Resistor Case / Package
-
Resistance Tolerance
0
Temperature Coefficient
± 50ppm/°C
Product Width
3.1mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSK Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
3.81mm
Product Height
1.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability