Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoXLD5A24CAHM3/I
Order Code4066917
Product RangeXClampR Series
Technical Datasheet
708 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.320 |
10+ | € 2.160 |
100+ | € 1.690 |
500+ | € 1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXLD5A24CAHM3/I
Order Code4066917
Product RangeXClampR Series
Technical Datasheet
Product RangeXClampR Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max26V
Diode Case StyleDO-218AB
No. of Pins3Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation7.7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
XLD5A24CAHM3/I is a surface mount XClampR™ transient voltage suppressor. Typically used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting, especially for automotive load dump protection application.
- High temperature stability and high reliability conditions
- XClampR™ extremely low clamping voltage, IPPM = 120A with a 10/1000μs waveform
- TJ = 175°C capability suitable for high reliability and automotive requirement
- Low leakage current, AEC-Q101 qualified
- Bidirectional polarity
- Stand-off voltage is 24V, maximum clamping voltage is 26V at Ippm
- Breakdown voltage range from 26.7V to 29.5V
- Minimum reverse leakage at Vwm is 1A, test current is 5mA
- Operating junction temperature range from -55 to +175°C, package is DO-218AB
Technical Specifications
Product Range
XClampR Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
7.7kW
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
26V
No. of Pins
3Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability