Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No216-206
Order Code4244602
Product Range216 Series
Technical Datasheet
1,200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.0729 |
500+ | € 0.0714 |
1000+ | € 0.070 |
2500+ | € 0.0685 |
5000+ | € 0.0671 |
Price for:Each
Minimum: 100
Multiple: 100
€ 7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No216-206
Order Code4244602
Product Range216 Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length8mm
Insulator ColourBlue
Product Range216 Series
Overall Length15mm
Insulator Material-
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Overall Length
15mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
14AWG
Pin Length
8mm
Product Range
216 Series
Insulator Material
-
Terminal Plating
Tin
Technical Docs (2)
Alternatives for 216-206
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002