Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No256-746
Order Code4015423
Also Known AsGTIN UPC EAN: 4044918758888
Technical Datasheet
1,479 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.337 |
100+ | € 0.305 |
500+ | € 0.272 |
1000+ | € 0.239 |
2500+ | € 0.235 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No256-746
Order Code4015423
Also Known AsGTIN UPC EAN: 4044918758888
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage500V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 256-746 is a 1-pole Modular PCB Terminal Block with tin-plated electrolytic copper contacts. It is ideal for in-the-field wiring thanks to simplified push-button actuation. The terminal block comes with a polyamide 66 (PA 66) insulator, push-button actuated CAGE CLAMP® and 2 solder pins/pole. Set to metric or inch pin spacing by compressing terminal strips together or pulling them apart.
- Orange color
- Convenient, tool-free operation
- 4kV Rated surge voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
-
Technical Docs (4)
Alternatives for 256-746
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098