Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 138.990 |
5+ | € 130.580 |
10+ | € 122.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 138.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No787-2850
Order Code4171373
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC100V AC to 264V AC
Power Supply Output TypeFixed
Product Range-
Product Overview
787-2850 is a compact, 1-phase power supply. It has a stepped profile for installation in standard distribution boards. Suitable for both parallel and series operation. Electrically isolated output voltage (SELV/PELV) per EN 61010-2-201/UL 61010-2-201. Meets EN 61204-3, EN 61010-1, EN 61010-2-201, cULus 61010-1, cULus 61010-2-201, DNV.
- 24VDC output voltage, 1.25A output current
- Connection technology with push-in CAGE CLAMP®
- 1 x AC 110 to 240V nominal input voltage Ui nom
- 1 x status indication LED (green) signalling, green LED (Uo) operation status indicator
- Efficiency (typ) is 88% and isolation voltage (pri.-sec.) is 3920V
- Protection class I, protection type IP20 per EN 60529
- Short-circuit-protection, open-circuit-proof, parallel and series operation
- Push-in CAGE CLAMP® connection technology, DIN-35 rail mounting type
- Ambient temperature (operation) range from -25 to +70°C
- Width is 36mm, height is 90mm, depth is 62mm
Technical Specifications
Power Supply Applications
-
Output Power Max
30W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12