Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No855-305/250-509
Order Code3787215
Product Range855 Series
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 165.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 165.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No855-305/250-509
Order Code3787215
Product Range855 Series
Technical Datasheet
CT ConstructionPluggable
Current Ratio250:5
Accuracy ClassClass 0.5
Power Rating5VA
Window Diameter26mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsCage Clamp
Transformer ApplicationsMetering & Protection
Primary Current250A
Secondary Current Nom5A
Product Range855 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Pluggable
Accuracy Class
Class 0.5
Window Diameter
26mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
250:5
Power Rating
5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cage Clamp
Primary Current
250A
Product Range
855 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001