Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.060 |
5+ | € 4.310 |
10+ | € 4.100 |
20+ | € 3.730 |
50+ | € 3.560 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 6.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part NoWAGOBUTTON
Order Code1839681
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure Material-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
-
External Depth - Metric
-
Body Colour
-
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
-
External Width - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08