Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0117500000
Order Code1131739
Also Known AsTS 15X5/LL 2M/ST/ZN
Technical Datasheet
13 In Stock
60 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 48.340 |
5+ | € 42.300 |
10+ | € 35.050 |
25+ | € 31.420 |
50+ | € 29.000 |
100+ | € 27.070 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 48.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0117500000
Order Code1131739
Also Known AsTS 15X5/LL 2M/ST/ZN
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithDIN Rail Terminals
Length2m
Height5.5mm
Width15mm
Rail MaterialSteel
Fixing Centres20mm
Product Range-
Product Overview
The 117500000 from Weidmuller is a DIN rail with galvanized surface used for DIN rail terminals.
- Length of 2m
- Height of 5.5mm
- Thickness of 1mm
- Diameter of hole is 4.2mm
- Centre to centre space( space of holes) is 20mm
- Steel material
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
15mm
Fixing Centres
20mm
SVHC
No SVHC (17-Jan-2023)
For Use With
DIN Rail Terminals
Height
5.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.263765