Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1510460000
Order Code1866548
Product RangeSL 5.08
Also Known AsSL 5.08/03/90B 3.2SN OR BX, GTIN UPC EAN: 4008190054892
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1510460000
Order Code1866548
Product RangeSL 5.08
Also Known AsSL 5.08/03/90B 3.2SN OR BX, GTIN UPC EAN: 4008190054892
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeSL 5.08
Connector ShroudShrouded
Contact Material-
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1510460000
2 Products Found
Product Overview
The 1510460000 is a 3-pole 5.08mm PCB Plug-in Connector with 90° outlet direction and 3.2mm solder pin length. Dovetails for fixing blocks. Open side with through hole termination. The pin header provides space for labelling and can be coded. The SL 5.08/03/90B 3.2SN OR BX male header has tinned CuSn contacts and available in orange colour.
- ≥10⁸Ω Insulation resistance
- PBT insulator
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
5.08mm
No. of Contacts
3Contacts
Product Range
SL 5.08
Contact Material
-
Connector Type
PCB Header
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013