Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1510560000
Order Code1866549
Product RangeSL 5.08
Also Known AsSL 5.08/04/90B 3.2SN OR BX, GTIN UPC EAN: 4008190046842
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1510560000
Order Code1866549
Product RangeSL 5.08
Also Known AsSL 5.08/04/90B 3.2SN OR BX, GTIN UPC EAN: 4008190046842
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeSL 5.08
Connector ShroudShrouded
Contact Material-
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Jan-2023)
Alternatives for 1510560000
2 Products Found
Product Overview
The 1510560000 is a 4-way 1-row Right Angle Plug Header with tin-plated copper contacts, 5.08mm pitch spacing and through hole termination. Male connector with 90° outlet direction. The solder pin length has been optimised for wave soldering applications. The male connectors provide space for labelling and can be coded.
- Side entry
- Orange colour
- 15A Current rating
- 300V Voltage
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
5.08mm
No. of Contacts
4Contacts
Product Range
SL 5.08
Contact Material
-
Connector Type
PCB Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017