Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No38191
Order Code3775649
Product RangeBiCut DynamicJoint
Also Known AsGTIN UPC EAN: 4010995381912
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | € 55.820 |
Price for:Each
Minimum: 5
Multiple: 5
€ 279.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No38191
Order Code3775649
Product RangeBiCut DynamicJoint
Also Known AsGTIN UPC EAN: 4010995381912
Technical Datasheet
Cutter TypeDiagonal
Overall Length200mm
Cut TypeHeavy Duty
Cutting Capacity Max21mm
Cutting Edge Hardness-
Product RangeBiCut DynamicJoint
Product Overview
Heavy duty professional VDE side cutter which will cut various materials from soft to extremely hard cables, nails, screws, bolts, wire cable, spring wire, chains, etc, also suitable for all work on or around electrical components up to 1,000V AC.
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- High leverage design for increased cutting capacity
- Conforms to DIN ISO 5749
Technical Specifications
Cutter Type
Diagonal
Cut Type
Heavy Duty
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jul-2019)
Overall Length
200mm
Cutting Capacity Max
21mm
Product Range
BiCut DynamicJoint
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.071