Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 477.870 |
3+ | € 467.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 477.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No43126
Order Code3775710
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb3.67ft-lb to 18.43ft-lb
Torque Range N-m5N-m to 25N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length290mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
5N-m to 25N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
3.67ft-lb to 18.43ft-lb
Drive Size - Metric
-
Overall Length
290mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1