Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125GS57000
Order Code2900800
Product RangeWL-SMRD
Technical Datasheet
16 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.393 |
10+ | € 0.347 |
25+ | € 0.334 |
50+ | € 0.322 |
100+ | € 0.309 |
500+ | € 0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125GS57000
Order Code2900800
Product RangeWL-SMRD
Technical Datasheet
LED ColourGreen
LED MountingSMD - Reverse Mount
LED Case Size3.2mm x 1.2mm
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity200mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeWL-SMRD
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Case Size
3.2mm x 1.2mm
Forward Voltage
3.3V
Luminous Intensity
200mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
160°
Product Range
WL-SMRD
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability