Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331011452535
Order Code4065688
Product RangeWE-SECF Series
Technical Datasheet
338 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.917 |
10+ | € 0.865 |
100+ | € 0.848 |
250+ | € 0.830 |
500+ | € 0.814 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331011452535
Order Code4065688
Product RangeWE-SECF Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length4.5mm
Product Width2.5mm
Product Depth3.5mm
Product RangeWE-SECF Series
Technical Specifications
Shielding Type
EMI Shielding
Product Length
4.5mm
Product Depth
3.5mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Beryllium Copper
Product Width
2.5mm
Product Range
WE-SECF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002