Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No436333045822
Order Code1868017
Product RangeWS-TASU
Technical Datasheet
4,008 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.710 |
50+ | € 0.696 |
100+ | € 0.682 |
250+ | € 0.667 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No436333045822
Order Code1868017
Product RangeWS-TASU
Technical Datasheet
Product RangeWS-TASU
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force220gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.5mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 436333045822 is a 3.5 x 4.7mm surface mount J-bend side push Switch with 220 ±50g operation force and boss design. It comes with an ULHB rated PA46 housing and stem. Silver-plated stainless steel contact and terminal.
- ULHB Rated insulator
- <gt/>100MΩ Isolation resistance
- 250VAC Minimum dielectric withstanding voltage
- 100mΩ Maximum contact resistance
- 0.30 +0.1/-0.2mm Stroke
- 100000 Life cycles
- 1.65mm Height
Applications
Avionics, Automation & Process Control, Medical
Technical Specifications
Product Range
WS-TASU
Switch Mounting
Surface Mount
Actuating Force
220gf
Switch Dimensions (L x W)
5.5mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 436333045822
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001