Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 63.390 |
5+ | € 61.490 |
10+ | € 59.590 |
50+ | € 57.050 |
Product Information
Product Overview
ECE series are 20/40W AC to DC converter encapsulated PCB mount device, it can also be supplied in an encapsulated chassis mount package with screw terminals (-S option), also available with a DIN rail mounting (-SD option). With approvals to world-wide safety standards, compliance with class B for conducted & radiated emissions and a 20%, 30s peak load capability. Not requiring any external components, these class II isolation parts benefit system designers with easy integration into a wide range of applications. Certified by IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017.
- Ultra compact size
- Output voltage is 12.0 VDC , output current is 3.33VDC, efficiency is 84%
- Encapsulated
- Operating temperature range from -25°C to +70°C
- PCB & chassis mount versions
- <lt/>0.3W no load input power
- Convection-cooled cooling
- Trip and restart (hiccup mode) short circuit protection
- 3 year warranty
Technical Specifications
ITE
40W
3.33A
-
-
85V
85V AC to 264V AC
27.9mm
ECE40 Series
1 Output
12VDC
-
-
Fixed
264V
38.1mm
78.7mm
No SVHC (16-Jul-2019)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate