Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoIA1215D
Order Code8727589
Product RangeIA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width10.16mm
Height6.35mm
Depth20.32mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeIA Series
Alternatives for IA1215D
1 Product Found
Product Overview
- Low cost
- Industry standard pin-out
- 1 kVdc isolation
- -40 °C to +85 °C @ full load
- UL94V-0 material
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Width
10.16mm
Depth
20.32mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Through Hole
Height
6.35mm
Input Voltage DC Min
10.8V
Product Range
IA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002