Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISD0103D3V3
Order Code2801032
Product RangeISD01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.820 |
5+ | € 6.840 |
10+ | € 5.670 |
50+ | € 5.080 |
100+ | € 4.980 |
250+ | € 4.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISD0103D3V3
Order Code2801032
Product RangeISD01 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 13.3V
Output Current - Output 1151mA
Output Voltage - Output 2-3.3V
Output Current - Output 2151mA
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width11.2mm
DC / DC Converter MountingSurface Mount Device
Height6.85mm
Depth15.24mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeISD01 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Single and Dual Outputs
- Ultra Compact SMD Package
- 4200VDC Isolation
- 250VAC / 400VDC Working Voltage
- Operating Temperature -40°C to 105°C
- Full Load at 100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
151mA
Output Current - Output 2
151mA
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
15.24mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-3.3V
Output Regulation
Regulated
Input Voltage DC Nom
3.3V
Width
11.2mm
Height
6.85mm
Input Voltage DC Min
2.97V
Product Range
ISD01 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016027