Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.290 |
5+ | € 18.900 |
10+ | € 18.520 |
50+ | € 18.130 |
100+ | € 17.750 |
Product Information
Alternatives for LCW75US12
4 Products Found
Product Overview
LCW75 series regulated output convection cooled AC to DC power supplies are designed to provide a cost effective solution for industrial electronics, technology and household applications. Features include wide range AC input from 85-305VAC, output voltage adjustment, low stand-by power consumption, output short circuit protection, overcurrent, overvoltage and overload protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications. Certified by UL UL62368-1, EN62368-1, EN60335, EN61558, CE and UKCA.
- 75W convection cooled
- Integrated connector cover
- ITE, industrial and household approvals
- Class B conducted and radiated emissions
- Output voltage trim ±10%, switching frequency of 65KHz
- Efficiency of 87%
- Conformal coating option
- Operating temperature range from -30°C to +70°C
- 3 year warranty, aluminium chassis with vented galvanized steel cover
- Dimension is 3.898” x 3.819” x 1.181” (99 x 97 x 30mm)
Technical Specifications
ITE, Industrial & Household
72W
6A
-
-
-
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
12VDC
-
-
-
85V AC to 305V AC
LCW75 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate