Print Page
770 In Stock
5,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0562 |
100+ | € 0.0505 |
500+ | € 0.041 |
1000+ | € 0.0372 |
2500+ | € 0.0365 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoTC164-FR-0710RL
Order Code9234683
Product RangeTC Series
Technical Datasheet
Resistance10ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 1%
Voltage Rating50V
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating63mW
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Product RangeTC Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Yageo TC 164 series are thick film array chip resistors. These integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick & place application. The Resistance range includes E96 and E24 decade values from 10 ohm to 1Mohm.
- 4 × 0603 standard package
- ±1% and ±5% tolerance
- Operating temperature range -55°C to +155°C
- Power rating of 62.5mW
- Maximum working voltage of 50V
- Temperature coefficient is ±200ppm/°C
- Low assembly cost
- Jumpers are also available
Technical Specifications
Resistance
10ohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Power Rating per Resistor
62.5mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
63mW
Product Width
1.6mm
Product Range
TC Series
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for TC164-FR-0710RL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability