Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUSBCC231AA019AS
Order Code4655873
Product RangeMini HSBridge+ Series
160 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.810 |
10+ | € 29.070 |
25+ | € 25.930 |
100+ | € 25.030 |
250+ | € 24.520 |
500+ | € 24.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUSBCC231AA019AS
Order Code4655873
Product RangeMini HSBridge+ Series
Connector to ConnectorUSB Type C Plug to USB Type C Plug
Cable Length - Metric200mm
Cable Length - Imperial7.9"
USB StandardUSB 3.2
Jacket Colour-
Electronic Marking-
Product RangeMini HSBridge+ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type C Plug
Cable Length - Imperial
7.9"
Jacket Colour
-
Product Range
Mini HSBridge+ Series
Cable Length - Metric
200mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004