Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBISONIC
Manufacturer Part NoSP802512L-03
Order Code1832326
Product RangeDC 8025-03
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.890 |
5+ | € 14.150 |
10+ | € 12.900 |
20+ | € 11.860 |
50+ | € 10.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBISONIC
Manufacturer Part NoSP802512L-03
Order Code1832326
Product RangeDC 8025-03
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM30CFM
Flow Rate - Imperial30CFM
Flow Rate - Metric0.85m³/min
Noise Rating23.7dBA
Power Rating4.8W
Rated Speed2100rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.85m³/min
Product RangeDC 8025-03
Product Overview
The SP802512L-03 is a 12VDC Cooling Fan with sleeve bearing and wire leaded power connection. This DC 8025-03-series cooling fan has a glass fibre reinforced plastic housing and impeller. It functions the auto-restart and frequency generator signal option.
- UL94V-0 Flammability rating
- 2100RPM Speed rating
- 1.8W Rated power
- 0.086"-H₂O Static pressure
- -10 to 70°C Operating temperature range
- 10MΩ Minimum at 500VDC between frame and terminal insulation resistance
- 5mA Maximum at 500VAC 60Hz for one minute between frame and terminal dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
30CFM
Noise Rating
23.7dBA
Rated Speed
2100rpm
Current Rating
150mA
Air Flow - m3/min
0.85m³/min
SVHC
No SVHC (17-Jan-2022)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
30CFM
Flow Rate - Metric
0.85m³/min
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC 8025-03
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085