Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.570 |
5+ | € 9.710 |
10+ | € 8.840 |
25+ | € 8.160 |
50+ | € 7.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoC-14440
Order Code1383464
Technical Datasheet
Cover TypeChassis Cover
Cover MaterialAluminum
Cover ColourAluminum
For Use With19" Rack
External Depth - Metric431.8mm
External Width - Metric101.6mm
External Height - Metric1.27mm
External Depth - Imperial17"
External Width - Imperial4"
External Height - Imperial0.05"
Product Range-
Technical Specifications
Cover Type
Chassis Cover
Cover Colour
Aluminum
External Depth - Metric
431.8mm
External Height - Metric
1.27mm
External Width - Imperial
4"
Product Range
-
Cover Material
Aluminum
For Use With
19" Rack
External Width - Metric
101.6mm
External Depth - Imperial
17"
External Height - Imperial
0.05"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876
Product traceability