ex VAT

1µF Tantalum Polymer Capacitors:

21 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1865009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.500
50+
€ 0.791
250+
€ 0.730
500+
€ 0.625
1000+
€ 0.593
More Pricing...
Min: 5 / Mult: 5
1µF
± 20%
50V
B
0.3ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
600mA
-55°C
105°C
TCJ Series
-
2709204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.353
100+
€ 0.321
500+
€ 0.275
1000+
€ 0.256
2000+
€ 0.248
Min: 10 / Mult: 10
1µF
± 20%
35V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
283mA
-55°C
105°C
vPolyTan T58 Series
-
2855275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.310
10+
€ 0.808
50+
€ 0.704
100+
€ 0.656
500+
€ 0.565
More Pricing...
Min: 1 / Mult: 1
1µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
1865009RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.791
250+
€ 0.730
500+
€ 0.625
1000+
€ 0.593
2000+
€ 0.565
Min: 100 / Mult: 5
1µF
± 20%
50V
B
0.3ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
600mA
-55°C
105°C
TCJ Series
-
2855275RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.656
500+
€ 0.565
1000+
€ 0.554
Min: 100 / Mult: 5
1µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2709204RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.321
500+
€ 0.275
1000+
€ 0.256
2000+
€ 0.248
Min: 100 / Mult: 10
1µF
± 20%
35V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
283mA
-55°C
105°C
vPolyTan T58 Series
-
3297993

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€ 0.221
Min: 4000 / Mult: 4000
1µF
± 20%
35V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
283mA
-55°C
105°C
vPolyTan T58 Series
-
4146832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.080
50+
€ 0.575
250+
€ 0.554
500+
€ 0.544
1000+
€ 0.532
Min: 5 / Mult: 5
1µF
± 20%
63V
B
0.3ohm
1210 [3528-21 Metric]
3.5mm
2.8mm
1.9mm
-
-
105°C
TCJ Series
-
4144883

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€ 0.522
Min: 2000 / Mult: 2000
1µF
± 20%
63V
B
0.3ohm
1210 [3528-21 Metric]
3.5mm
2.8mm
1.9mm
-
-
105°C
TCJ Series
-
4146832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.575
250+
€ 0.554
500+
€ 0.544
1000+
€ 0.532
Min: 100 / Mult: 5
1µF
± 20%
63V
B
0.3ohm
1210 [3528-21 Metric]
3.5mm
2.8mm
1.9mm
-
-
105°C
TCJ Series
-
4625564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.954
50+
€ 0.760
250+
€ 0.595
500+
€ 0.526
1000+
€ 0.461
More Pricing...
Min: 5 / Mult: 5
1µF
± 20%
25V
P
0.5ohm
0805 [2012 Metric]
2.05mm
1.35mm
1.5mm
400mA
-55°C
105°C
TCJ Series
-
2938721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€ 0.532
Min: 2000 / Mult: 2000
1µF
± 20%
63V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
3414927

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€ 0.710
Min: 2000 / Mult: 2000
1µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
105°C
T521 KO-CAP Series
-
3414925

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€ 0.687
Min: 2000 / Mult: 2000
1µF
± 20%
63V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
105°C
T521 KO-CAP Series
-
4587932RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.614
250+
€ 0.533
500+
€ 0.469
1000+
€ 0.413
2000+
€ 0.320
Min: 100 / Mult: 5
1µF
-
63V
-
0.3ohm
-
3.5mm
2.8mm
1.9mm
600mA
-55°C
105°C
-
-
4735661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.920
50+
€ 1.330
250+
€ 0.850
500+
€ 0.750
1000+
€ 0.710
More Pricing...
Min: 5 / Mult: 5
1µF
± 20%
63V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
4545065

RoHS

Date/Lot Code

Each
2000+
€ 0.270
Min: 2000 / Mult: 2000
1µF
± 20%
63V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
vPolyTan T55 Series
-
4587932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.855
50+
€ 0.614
250+
€ 0.533
500+
€ 0.469
1000+
€ 0.413
More Pricing...
Min: 5 / Mult: 5
1µF
± 20%
63V
B
0.3ohm
1210 [3225 Metric]
3.5mm
2.8mm
1.9mm
600mA
-55°C
105°C
TCJ Series
-
4739179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.230
50+
€ 0.850
250+
€ 0.550
500+
€ 0.480
1000+
€ 0.460
More Pricing...
Min: 5 / Mult: 5
1µF
± 20%
35V
S
0.1ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
770mA
-55°C
125°C
T597 KO-CAP Series
AEC-Q200
2469248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.417
100+
€ 0.286
500+
€ 0.238
1000+
€ 0.217
2000+
€ 0.197
More Pricing...
Min: 10 / Mult: 10
1µF
± 20%
35V
S
8.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.8mm
75mA
-55°C
125°C
F98-AS1 Series
-
2469248RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.286
500+
€ 0.238
1000+
€ 0.217
2000+
€ 0.197
4000+
€ 0.176
Min: 100 / Mult: 10
1µF
± 20%
35V
S
8.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.8mm
75mA
-55°C
125°C
F98-AS1 Series
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account