Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72000
Order Code3703068
Technical Datasheet
67 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.590 |
10+ | € 15.050 |
25+ | € 13.490 |
100+ | € 13.260 |
250+ | € 12.990 |
500+ | € 12.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72000
Order Code3703068
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric0.3m
Cable Length - Imperial11.81"
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product Range-
Product Overview
High speed USB Type-C extension cable with USB 3.1 Gen 1 (5Gb/s) specification. This cable also supports Power Delivery and Thunderbolt 3 connections.
- Supports data transfer rates up to 5Gb/s
- Power Delivery charging up to 60W
- Reversible USB Type-C connector
- Compatible with Thunderbolt 3 ports
- Cable outer diameter: 4.5mm
Contents
USB cable only
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
11.81"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0.3m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004