Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No155321-0001
Order Code2677909
Product Range155321 Series
Also Known AsGTIN UPC EAN: 889056460330
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,764.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 1,764.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No155321-0001
Order Code2677909
Product Range155321 Series
Also Known AsGTIN UPC EAN: 889056460330
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)656.17ft
Reel Length (Metric)200m
Jacket ColourOrange
No. of Max Strands x Strand Size81 x 0.15mm
Conductor MaterialCopper
Jacket MaterialWSOR
External Diameter9mm
Voltage Rating1kV
Product Range155321 Series
Product Overview
155321-0001 is a 155321 series Flamar, servo motor power cable for industrial automation applications while utilizing in-house design and manufacturing to meet and exceed the most stringent quality requirements at a competitive cost. Enhances design and application flexibility. Ensures the correct cable for the required application features is available.
- <gt/> 10xOD minimum bending radius, 200m cable length, 4 contacts
- Orange cable jacket, TPE insulation, WSOR outer jacket material
- UL E172949 certified
- Cables designed for flexible or drag-chain installation, solves almost all installation issues
- Operating temperature range from -25° to +80°C
- 16AWG wire size, UL AWM 21939 / CSA wire/cable type
- 1000V maximum voltage rating
- 9.00mm outer jacket diameter
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
656.17ft
Jacket Colour
Orange
Conductor Material
Copper
External Diameter
9mm
Product Range
155321 Series
No. of Cores
4Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
200m
No. of Max Strands x Strand Size
81 x 0.15mm
Jacket Material
WSOR
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Alternatives for 155321-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):26.8