Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34905-2443
Order Code2914012
Product RangeCTX50 34905
Also Known AsGTIN UPC EAN: 889056917285
Technical Datasheet
59,705 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.0952 |
10+ | € 0.0362 |
50+ | € 0.0321 |
100+ | € 0.028 |
500+ | € 0.0254 |
1000+ | € 0.0236 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34905-2443
Order Code2914012
Product RangeCTX50 34905
Also Known AsGTIN UPC EAN: 889056917285
Technical Datasheet
Product RangeCTX50 34905
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
CTX50 34905
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex Mini50 34967 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002