Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD40A100B17RS-70C
Order Code2362687
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD40A100B17RS-70C
Order Code2362687
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle9°
Switching Frequency100kHz
External Diameter40mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCUSD40A100B17RS-70C is a 40mm 100kHz Metal Transceiver features short-range measurement capabilities and cylindrical design allows for installation in various applications.
- Waterproof and dual use
- Rugged sealed construction
- Aluminium housing
- IP65 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement, Automation & Process Control, Robotics, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Range Min
-
Beam Angle
9°
External Diameter
40mm
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
-
Switching Frequency
100kHz
Sensitivity (dB)
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174