Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-071-05-08-E-C2
Order Code4568377
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.480 |
3+ | € 20.930 |
10+ | € 19.000 |
25+ | € 17.200 |
100+ | € 16.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-071-05-08-E-C2
Order Code4568377
Technical Datasheet
No. of Stages-
Cooling Power Pc4.26W
Current Max @ Diff Temperature Max850mA
Voltage Max @ Diff Temperature Max8.9V
Length10mm
Width10mm
Depth2.25mm
Temperature Difference Max68°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-ADV-071-05-08-E-C2 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Temperature difference is 68°C at 300K
- Maximum voltage is 8.9V
- Maximum current is 0.85A
- 4.26W cooling power
- Flatness/parallelism is 0.03 / 0.03mm
- Maximum mounting pressure is 1.5MPa
- UL rated wire to 105°C
- Dimension is 10mm length x 2.25mm depth x 10mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
850mA
Length
10mm
Depth
2.25mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
4.26W
Voltage Max @ Diff Temperature Max
8.9V
Width
10mm
Temperature Difference Max
68°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012