Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.108 |
9000+ | € 0.0948 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMD3001D,115
Order Code2439635
Technical Datasheet
Channel Type-
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel-
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel330mW
Power Dissipation P Channel330mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMD3001D is a NPN-PNP Bipolar Transistor Array connected as push-pull driver in a surface-mount plastic package. It is suitable for MOSFET driver, power bipolar transistor driver and output current booster for operational amplifier.
- Low VCEsat breakthrough in small signal (BISS) transistors in push-pull configuration
- Application-optimized pin-out
- Space-saving solution
- Internal connections to minimize layout effort
- Reduces component count
Applications
Power Management, Computers & Computer Peripherals, Automation & Process Control, Industrial
Technical Specifications
Channel Type
-
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
330mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SuperSOT
Power Dissipation N Channel
330mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability