Print Page
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 108.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 108.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ36-CASS-18U-6-SB-SMPW-M
Order Code3794810
Product RangeTJ36
Technical Datasheet
Thermocouple TypeK
Length450mm
External Diameter3.18mm
Measured Temperature Min0°C
Measured Temperature Max900°C
Probe/Pocket Body MaterialStainless Steel
Sensor Body Material304 Stainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.01m
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3.04mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ36
Product Overview
TJ36-SB series is a rugged thermocouple transition joint probe with stainless steel braid over PFA lead wire and miniature male connector/cable clamp. For long life, drift-free operation, choose Super OMEGACLAD™ XL mineral insulated thermocouple cable and our rugged transition joint probes. PFA lead wire with a stainless steel overbraid resists abrasions and provides a cost-effective solution for environmental temperatures to 260°C (500°F).
- 304 SS sheath material
- 3.18mm sheath diameter
- Stainless steel overbraid-resists abrasions and cuts yet remains flexible
- Miniature male connector with OMEGA’s removable/reversible write-on window feature
- Cable clamp attachment designed for durability
- For quick readings at higher temperature or monitoring elevated temperature for extended period
Technical Specifications
Thermocouple Type
K
External Diameter
3.18mm
Measured Temperature Max
900°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.01m
Probe Length - Metric
152.4mm
Probe Diameter - Metric
3.04mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Length
450mm
Measured Temperature Min
0°C
Probe/Pocket Body Material
Stainless Steel
Lead Length - Imperial
40"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.12"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
TJ36
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053524