Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61B1
Order Code9918965
Product RangeG3VM Series
Also Known AsG3VM-61B1, G3VM1228M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61B1
Order Code9918965
Product RangeG3VM Series
Also Known AsG3VM-61B1, G3VM1228M
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max60V
Load Current500mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If7.5mA
On State Resistance Max2ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
Alternatives for G3VM-61B1
1 Product Found
Product Overview
The G3VM-61B1 is a through-hole analogue-switching MOSFET Relay with surface mounting terminals. It is suitable for high switching currents with dielectric strength of 2.5kVAC between I/O. It has leakage current of 1µA maximum when output relay is open.
- Switches minute analogue signals
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Security
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Through Hole
Forward Current If
7.5mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NO
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
2ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804