Print Page
160 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.200 |
100+ | € 0.163 |
500+ | € 0.152 |
1000+ | € 0.145 |
2500+ | € 0.134 |
5000+ | € 0.128 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP18-8R-M
Order Code2803068
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498380205
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangeP Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
P Series
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
1.5mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for P18-8R-M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001