Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80031DEMO1Z
Order Code4105453
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberISL80031FRZ
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsDemonstration Board ISL80031FRZ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ISL80031DEMO1Z is a 3A, PFM, 1MHz demonstration board. This demonstration board provides a simple platform for evaluating the performance of the ISL80031 low quiescent current mode converters. It is intended for use by individuals with requirements for point-of-load applications sourcing from 2.7V to 5.5V. This device is offered in an 8 Ld 2mmx2mm DFN package with 1mm maximum height. The complete converter occupies less than 64mm2 area. Application includes general purpose POLs, industrial, instrumentation and medical equipment, telecom and networking equipment, game consoles.
- VOUT is 1.8V, OUT is 3A (maximum), up to 95% peak efficiency
- Small, compact design, negative current protection
- Internal soft-start and soft-stop, overcurrent and short-circuit protection
- Overtemperature/thermal protection
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Demonstration Board ISL80031FRZ
Automotive Qualification Standard
-
Silicon Core Number
ISL80031FRZ
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035