Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTSX014D19S
Order Code3950291
Product RangeTRIM TRIO UTSX Series
Technical Datasheet
25 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.930 |
10+ | € 16.590 |
25+ | € 16.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTSX014D19S
Order Code3950291
Product RangeTRIM TRIO UTSX Series
Technical Datasheet
Product RangeTRIM TRIO UTSX Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts19Contacts
Circular Contact TypePCB Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold Flash
Technical Specifications
Product Range
TRIM TRIO UTSX Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold Flash
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011