Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZD27C100P R3G
Order Code1559106
Product RangeBZD27
Technical Datasheet
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZD27C100P R3G
Order Code1559106
Product RangeBZD27
Technical Datasheet
Zener Voltage Nom100V
Power Dissipation800mW
Diode Case StyleSMD
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZD27
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BZD27C100P is a silicon Zener Diode with sub SMA case and matte tin plated leads, solderable terminals. It features low leakage current and excellent stability.
- Low profile surface-mount package
- Zener and surge current specification
- Halogen-free according to IEC 61249-2-21 definition
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
100V
Diode Case Style
SMD
Operating Temperature Max
175°C
Product Range
BZD27
SVHC
No SVHC (17-Jan-2023)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015