
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.790 |
10+ | € 9.240 |
25+ | € 8.750 |
50+ | € 8.570 |
100+ | € 8.260 |
250+ | € 8.110 |
Product Information
Product Overview
The BQ20Z655DBT-R1 is a SBS v1.1 compliant Gas Gauge with LED/LCD drive and Impedance Track™ technology designed for battery-pack or in-system installation. The BQ20Z655-R1 measures and maintains an accurate record of available charge in Li-ion or Li-polymer batteries using its integrated high-performance analog peripherals. The gauge monitors capacity change, battery impedance, open-circuit voltage and other critical parameters of the battery pack which reports the information to the system host controller over a serial-communication bus. Together with the integrated analog front-end (AFE) short circuit and overload protection, it maximizes functionality and safety while minimizing external component count, cost and size in smart battery circuits. The implemented Impedance Track™ gas gauging technology continuously analyzes the battery impedance, resulting in superior gas-gauging accuracy.
- Better than 1% error over the lifetime of the battery
- Supports smart battery specification SBS V1.1
- Powerful 8-bit RISC CPU with ultralow power modes
- Satisfies JEITA guidelines
- Added flexibility to handle more complex charging profiles
- Lifetime data logging
- Supports SHA-1 authentication
- Green product and no Sb/Br
Applications
Medical, Test & Measurement, Industrial, Portable Devices, Power Management
Technical Specifications
Fuel Gauge, Protector
4.5V
TSSOP
SMBus
85°C
-
Li-Ion, Li-Pol
25V
44Pins
-40°C
Surface Mount
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate