Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210619102E3
Order Code4144471
Product Range106 PED-ST Series
Technical Datasheet
267 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.420 |
3+ | € 28.040 |
5+ | € 25.670 |
10+ | € 23.290 |
20+ | € 21.820 |
50+ | € 20.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210619102E3
Order Code4144471
Product Range106 PED-ST Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product Range106 PED-ST Series
Product Diameter35mm
Product Height60mm
Lead Spacing12.8mm
ESR48ohm
Ripple Current3.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.8mm
Ripple Current
3.7A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
106 PED-ST Series
Product Height
60mm
ESR
48ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
Product traceability